895-015-558-402

Heilind Number:EDA895-015-558-402
Manufacturer:EDAC
Manufacturer Number:895-015-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-558-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-558-402

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic systems. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. Featuring one row with a pitch of .1 inch and a row spacing of .2 inch, it offers optimal space efficiency without compromising on connectivity. The 15 positions, crafted with copper alloy contacts, guarantee reliable signal transmission. Its right-angle mount orientation allows for easy PCB assembly, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your electronic projects with this essential connector, a must-have in any engineer's toolkit.