895-015-558-403

Heilind Number:EDA895-015-558-403
Manufacturer:EDAC
Manufacturer Number:895-015-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-558-403

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring 15 positions in a single row configuration, this connector ensures efficient data transfer and power distribution. The right angle mount orientation offers versatility in installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability in various operating environments. With copper alloy contacts and a pitch of .1 inch, this connector delivers optimal signal integrity. Its wide operating temperature range of -40 to 105°C makes it suitable for use in both commercial and industrial settings. Upgrade your connectivity solutions with this essential component.