895-015-558-602

Heilind Number:EDA895-015-558-602
Manufacturer:EDAC
Manufacturer Number:895-015-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-558-602

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing, it ensures durability and reliable performance. The copper alloy contact material and 15 positions offer seamless data transmission, while the right angle mount orientation allows for easy installation. With a low amperage of 3A and operating temperature range of -40 to 105°C, this connector is suitable for various applications. Elevate your PCB connections with this essential component.