895-015-558-603

Heilind Number:EDA895-015-558-603
Manufacturer:EDAC
Manufacturer Number:895-015-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-558-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in sleek black. Engineered for optimal performance, this connector features a single row design with 15 positions, ensuring seamless and efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it guarantees reliability even in harsh industrial environments. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing enable precise connections. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential connector for seamless and durable PCB connectivity.