895-015-558-604

Heilind Number:EDA895-015-558-604
Manufacturer:EDAC
Manufacturer Number:895-015-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-558-604

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Designed for optimal functionality, it features a single row configuration with 15 positions, offering seamless integration for your electronic components. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are guaranteed. The contact material, made of Copper Alloy, further enhances conductivity. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your connectivity solutions with this essential component.