895-015-558-607

Heilind Number:EDA895-015-558-607
Manufacturer:EDAC
Manufacturer Number:895-015-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-558-607

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration in your PCB setups, it features 15 positions with a single row configuration, offering efficient data transmission. The right-angle mount orientation ensures easy installation, while the black UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact designs. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.