895-015-558-612

Heilind Number:EDA895-015-558-612
Manufacturer:EDAC
Manufacturer Number:895-015-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-558-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, each connector features a single row with 15 positions, ensuring efficient data transfer. The right-angle mount orientation offers versatility in installation, while the durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees reliability in any application. With copper alloy contact material and a pitch of .1 inch, you can count on stable and secure connections. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Perfect for various PCB applications, it is a essential component for achieving optimal performance in your electronic designs.