895-015-559-101

Heilind Number:EDA895-015-559-101
Manufacturer:EDAC
Manufacturer Number:895-015-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-559-101

Detailed Description

Enhance your device connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in any application. With 15 positions and a compact .1-inch pitch, it offers seamless integration into your PCB setup. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation saves valuable space on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Upgrade your connection solutions with this essential component.