895-015-559-108

Heilind Number:EDA895-015-559-108
Manufacturer:EDAC
Manufacturer Number:895-015-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-559-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 15 copper alloy contact positions, it offers reliable signal transmission. The right-angle mount orientation allows for versatile installation, while a pitch of .1 inch and row spacing of .2 inch provide efficient connectivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your PCB setup with this essential component.