895-015-559-402

Heilind Number:EDA895-015-559-402
Manufacturer:EDAC
Manufacturer Number:895-015-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-559-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-559-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Crafted with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and reliability. With a single row design and right-angle mount orientation, it offers seamless integration into your circuit board layout. The 15-position connector boasts copper alloy contact material, guaranteeing efficient power transmission at an amperage of 3A. Its .1-inch pitch and .2-inch row spacing allow for precise alignment, while its operating temperature range of -40 to 105°C ensures stable performance in any environment. Upgrade your connectivity solutions with this essential component.