895-015-559-412

Heilind Number:EDA895-015-559-412
Manufacturer:EDAC
Manufacturer Number:895-015-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-559-412

Detailed Description

Enhance your PCB connections with our high-quality Board to Board PCB Connector, meticulously designed for seamless performance. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector offers both durability and safety. With a single row and 15 positions, it ensures efficient connectivity in any setup. The contact material, made of Copper Alloy, guarantees optimal signal transfer. Its right-angle mount orientation and a .1-inch pitch make it ideal for compact board layouts. Designed to withstand extreme conditions, it has an operating temperature range of -40 to 105°C, making it suitable for a wide range of applications. Upgrade to this top-of-the-line connector for reliable and high-speed data transmission.