895-015-559-602

Heilind Number:EDA895-015-559-602
Manufacturer:EDAC
Manufacturer Number:895-015-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-559-602

Detailed Description

Enhance your PCB connectivity with our 15-position Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in harsh environments. With a pitch of .1 inches and right-angle mount orientation, it offers easy installation and space-saving benefits. The copper alloy contact material guarantees efficient power transfer, while an amperage rating of 3A supports high-performance applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade your systems with this essential component and experience enhanced functionality.