895-015-559-603

Heilind Number:EDA895-015-559-603
Manufacturer:EDAC
Manufacturer Number:895-015-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-015-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-015-559-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in any environment. With a single row layout and a pitch of .1 inches, it offers precise and efficient connections for your electronic components. The 15-position design, along with copper alloy contacts, guarantees optimal conductivity. Perfect for space-saving solutions, its right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade to the future of connectivity with our Board To Board PCB Connector.