895-016-520-207

Heilind Number:EDA895-016-520-207
Manufacturer:EDAC
Manufacturer Number:895-016-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-520-207

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Featuring two rows with a .1-inch pitch and .2-inch row spacing, it offers precision in every connection. The 16 copper alloy contact positions guarantee efficient power transmission, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Perfect for professional use in various electronic applications, it is a must-have for any tech enthusiast. Upgrade your setup today and experience seamless connectivity like never before.