895-016-520-404

Heilind Number:EDA895-016-520-404
Manufacturer:EDAC
Manufacturer Number:895-016-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-520-404

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 16 positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, offers reliable protection and longevity. Each contact is crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for compact PCB layouts. Its straight mount orientation facilitates easy assembly, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your system's connectivity with this essential component.