895-016-520-604

Heilind Number:EDA895-016-520-604
Manufacturer:EDAC
Manufacturer Number:895-016-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-520-604

Detailed Description

Enhance connectivity in your electronic devices with this sleek Black Board To Board PCB Connector. With a compact design and straight mount orientation, it seamlessly bridges the gap between circuit boards, ensuring efficient data transfer. Featuring 16 positions in a single row, it accommodates multiple connections with ease. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable performance even in harsh conditions. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connectivity solutions with this essential component.