895-016-520-608

Heilind Number:EDA895-016-520-608
Manufacturer:EDAC
Manufacturer Number:895-016-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-520-608

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring 16 positions in a single row, it offers seamless data transmission for your electronic devices. The durable housing, made from UL 94V-0 Polyphenylene Sulfide, ensures reliability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal routing on your PCB. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your system with this essential component for seamless and reliable connectivity.