895-016-520-802

Heilind Number:EDA895-016-520-802
Manufacturer:EDAC
Manufacturer Number:895-016-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-520-802

Detailed Description

Upgrade your connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 16 positions each, it offers ample space for your PCB connections. The contact material is made of high-quality Copper Alloy, guaranteeing reliable conductivity. Operating efficiently at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and .1-inch pitch make installation a breeze. Elevate your electronic projects with this essential connector.