895-016-520-808

Heilind Number:EDA895-016-520-808
Manufacturer:EDAC
Manufacturer Number:895-016-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-520-808

Detailed Description

Enhance your PCB connectivity with our high-performance Black Board-To-Board PCB Connector. Designed for precision and durability, this connector boasts a 3 A amperage and features a housing made of UL 94V-0 Polyphenylene Sulfide for optimal safety. With two rows and a pitch of .1 inches, it offers seamless integration onto your circuit board. The contact material, Copper Alloy, ensures reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.