895-016-521-102

Heilind Number:EDA895-016-521-102
Manufacturer:EDAC
Manufacturer Number:895-016-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-521-102

Detailed Description

Efficiently connect your printed circuit boards with our high-quality Board To Board PCB Connector, designed for seamless integration. With 16 positions and a single row layout, it offers precise and reliable connectivity for your electronic components. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Each contact is crafted from copper alloy, guaranteeing optimal conductivity. Featuring a pitch of .1 inch and row spacing of .2 inch, this connector facilitates easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector for efficient and secure board-to-board connections in your electronic systems.