895-016-521-103

Heilind Number:EDA895-016-521-103
Manufacturer:EDAC
Manufacturer Number:895-016-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-521-103

Detailed Description

Enhance connectivity with our 16-position Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, this connector ensures reliable power delivery at an amperage of 3A. With a compact pitch of .1 inches and straight mount orientation, it facilitates efficient PCB connections. The connector's single-row design and .2-inch row spacing allow for easy installation and maintenance. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for diverse industrial applications. Upgrade your connectivity solutions with this essential component.