895-016-521-104

Heilind Number:EDA895-016-521-104
Manufacturer:EDAC
Manufacturer Number:895-016-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. The 16-position, single-row layout offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. With a compact pitch of .1 inch and a row spacing of .2 inches, this connector is ideal for space-constrained applications. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of operating conditions. Upgrade your PCB assembly with this essential connector for optimal performance and durability.