895-016-521-201

Heilind Number:EDA895-016-521-201
Manufacturer:EDAC
Manufacturer Number:895-016-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-521-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered Copper Alloy contacts, ensuring reliable power and data transmission. With a pitch of .1 inches and two rows of 16 positions each, it offers versatile connectivity options for your PCB assemblies. The straight mount orientation and compact design make it ideal for space-constrained installations. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Upgrade your electronics with this essential component for seamless and efficient board-to-board connections.