895-016-521-202

Heilind Number:EDA895-016-521-202
Manufacturer:EDAC
Manufacturer Number:895-016-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-521-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in various operating environments. With two rows of 16 positions each, it offers ample connectivity options for your PCB assembly. The contact material, made of Copper Alloy, guarantees optimal signal transmission. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient board-to-board connection. Suitable for a wide range of applications, this connector boasts a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronic systems with this essential component for enhanced performance and connectivity.