895-016-521-402

Heilind Number:EDA895-016-521-402
Manufacturer:EDAC
Manufacturer Number:895-016-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-521-402

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring 16 positions in a single row, it provides seamless integration for your electronic components. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. The copper alloy contact material guarantees optimal conductivity. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this reliable and efficient component.