895-016-521-403

Heilind Number:EDA895-016-521-403
Manufacturer:EDAC
Manufacturer Number:895-016-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-521-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, offering 16 positions for seamless integration. Crafted with precision using UL 94V-0 Polyphenylene Sulfide housing, this connector guarantees robust performance even in demanding environments. The contact material, Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide optimal signal transmission. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup today and experience unparalleled performance.