895-016-521-408

Heilind Number:EDA895-016-521-408
Manufacturer:EDAC
Manufacturer Number:895-016-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-521-408

Detailed Description

Enhance your PCB connections with our 16-position Card Edge Connector, featuring a sleek black design. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable copper alloy contacts, it ensures secure and efficient power transmission. With a 3 A amperage and operating temperature range of -40 to 105 °C, this connector guarantees optimal performance even in demanding environments. Its straight mount orientation and 0.1-inch pitch make it easy to install, while the 0.2-inch row spacing allows for seamless PCB integration. Elevate your connectivity solutions with this essential component.