895-016-521-412

Heilind Number:EDA895-016-521-412
Manufacturer:EDAC
Manufacturer Number:895-016-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-521-412

Detailed Description

Efficiently connect your circuit boards with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts 16 positions in a single row, with a pitch of .1 inches for seamless integration. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. Copper Alloy contacts ensure reliable conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications in various environments. Trust in its quality and performance for all your connectivity needs.