895-016-521-602

Heilind Number:EDA895-016-521-602
Manufacturer:EDAC
Manufacturer Number:895-016-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-521-602

Detailed Description

Enhance your connectivity solutions with our Board To Board Card Edge Connector, designed for seamless integration on PCBs. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety in operation. With a single row layout and a compact pitch of .1 inch, it offers 16 positions for efficient data transfer. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Whether for industrial or commercial use, this connector is built to perform in a wide operating temperature range from -40 to 105°C. Perfect for various applications, it's a must-have component in your electronic projects. Elevate your connectivity game with this essential connector.