895-016-521-603

Heilind Number:EDA895-016-521-603
Manufacturer:EDAC
Manufacturer Number:895-016-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-521-603

Detailed Description

Enhance your circuit connectivity with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 16 positions in a single row, allowing for seamless integration within your PCB layout. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. Each contact is crafted from Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precision in alignment. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic assemblies with this essential connector for seamless and efficient board-to-board connections.