895-016-521-612

Heilind Number:EDA895-016-521-612
Manufacturer:EDAC
Manufacturer Number:895-016-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-521-612

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it boasts a single row with 16 positions for efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in challenging environments. Featuring copper alloy contacts and a pitch of .1 inch, it guarantees secure and stable connections. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.