895-016-521-802

Heilind Number:EDA895-016-521-802
Manufacturer:EDAC
Manufacturer Number:895-016-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-521-802

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board Card Edge Connector. Designed for optimal performance, it features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of sixteen positions each, it offers ample connectivity for your applications. The contact material, made from high-quality copper alloy, guarantees reliable signal transmission. Boasting a pitch of .1 inches and a row spacing of .2 inches, this connector facilitates seamless integration between boards. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your PCB setup with this essential connector for efficient and dependable connections.