895-016-521-804

Heilind Number:EDA895-016-521-804
Manufacturer:EDAC
Manufacturer Number:895-016-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-521-804

Detailed Description

Effortlessly enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With two rows, sixteen positions, and a compact pitch of .1 inches, it ensures optimal connectivity in confined spaces. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of environments. Upgrade your PCB setup with this essential component for efficient and reliable electronic connections.