895-016-523-101

Heilind Number:EDA895-016-523-101
Manufacturer:EDAC
Manufacturer Number:895-016-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-523-101

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Featuring a sleek black design, this connector is not just visually appealing but also durable, with a housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 16 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material ensures reliable performance, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB setup with this straight-mount orientation connector and experience efficient and secure board-to-board connections.