895-016-523-207

Heilind Number:EDA895-016-523-207
Manufacturer:EDAC
Manufacturer Number:895-016-523-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-523-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power transmission at an amperage of 3 A. With two rows and 16 positions, it offers ample space for seamless integration on your PCB. The copper alloy contact material guarantees optimal conductivity, while a pitch of .1 in and row spacing of .2 in facilitate easy installation. Designed for straight mount orientation, it can withstand operating temperatures ranging from -40 to 105 °C, making it ideal for various environments. Upgrade your connectivity solutions with this essential component.