895-016-523-212

Heilind Number:EDA895-016-523-212
Manufacturer:EDAC
Manufacturer Number:895-016-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-523-212

Detailed Description

Enhance connectivity within your electronic systems with our 16-position Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts for optimal performance. With a pitch of .1 inch and a row spacing of .2 inch, it offers precise alignment on your PCB. The straight mount orientation and two-row configuration make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it ensures reliability in any environment. Upgrade your connectivity solutions with this essential component.