895-016-523-404

Heilind Number:EDA895-016-523-404
Manufacturer:EDAC
Manufacturer Number:895-016-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-523-404

Detailed Description

Enhance your connectivity with our high-performance 16-position Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row with a .1-inch pitch, ensuring efficient data transmission. Crafted with precision, it boasts a housing material of UL 94V-0 Polyphenylene Sulfide for durability and safety. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its quality and make seamless connections a reality.