895-016-523-502

Heilind Number:EDA895-016-523-502
Manufacturer:EDAC
Manufacturer Number:895-016-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-523-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-523-502

Detailed Description

Enhance connectivity in your electronic designs with this dual-row black board-to-board PCB connector. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both safety and reliability in operation. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure inter-board connections. The 16 positions allow for versatile setups, while the straight mount orientation simplifies installation. Crafted with copper alloy contacts, it guarantees excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this high-quality connector to optimize your PCB layouts effectively.