895-016-523-512

Heilind Number:EDA895-016-523-512
Manufacturer:EDAC
Manufacturer Number:895-016-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-523-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees both durability and safety. With a total of 16 positions spread across 2 rows, this connector facilitates seamless data transmission. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Whether you're a DIY enthusiast or a professional, its straight mount orientation makes it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for your PCB connectivity needs. Upgrade your devices today with this essential component.