895-016-525-212

Heilind Number:EDA895-016-525-212
Manufacturer:EDAC
Manufacturer Number:895-016-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-525-212

Detailed Description

Enhance your circuit connections with our 16-position Board-To-Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts a pitch of .1 inches, ensuring precise alignment. Its durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts guarantee reliable performance, even in harsh environments. With a low amperage rating of 3A, it's suitable for a wide range of applications. The connector's dual-row layout and .2-inch row spacing provide ample room for secure mating. Operating flawlessly within a wide temperature range of -40 to 105°C, it's a dependable choice for various electronic setups. Upgrade your connectivity solutions with this essential component.