895-016-525-404

Heilind Number:EDA895-016-525-404
Manufacturer:EDAC
Manufacturer Number:895-016-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-525-404

Detailed Description

Upgrade your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 16 positions with a single row layout, allowing for efficient data transfer. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. Each contact is made from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is maintained. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation offers easy installation, making it a versatile and essential component for your PCB projects. Upgrade your connectivity solutions with this premium connector.