895-016-525-512

Heilind Number:EDA895-016-525-512
Manufacturer:EDAC
Manufacturer Number:895-016-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-525-512

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With two rows and sixteen positions, it offers ample connectivity options for your devices. The copper alloy contacts provide efficient power transfer, while the 3A amperage and .1-inch pitch guarantee seamless signal transmission. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your PCB setup with this essential connector for optimal performance.