895-016-525-812

Heilind Number:EDA895-016-525-812
Manufacturer:EDAC
Manufacturer Number:895-016-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-525-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 16 positions spread across two rows with a pitch of .1 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide, the housing ensures reliable performance even in challenging environments, with an operating temperature range of -40 to 105 °C. The connectors boast copper alloy contacts for optimal conductivity, while the straight mount orientation facilitates easy installation. Ideal for a range of applications, from consumer electronics to industrial machinery, this connector is a versatile and essential component for your PCB assembly needs.