895-016-540-101

Heilind Number:EDA895-016-540-101
Manufacturer:EDAC
Manufacturer Number:895-016-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-540-101

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 16 positions, ensuring reliable data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees robust protection. Each contact is meticulously engineered from Copper Alloy for optimal conductivity. With a tight pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures dependable performance in various environments. Upgrade your connections today with this essential component.