895-016-540-108

Heilind Number:EDA895-016-540-108
Manufacturer:EDAC
Manufacturer Number:895-016-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-540-108

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek Black. Designed for efficiency, it boasts a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With 16 positions and a row spacing of .2 inches, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, even in demanding environments with an operating temperature range of -40 to 105 °C. Its straight mount orientation and compact .1-inch pitch make it ideal for space-saving applications. Elevate your PCB connections with this essential component.