895-016-540-201

Heilind Number:EDA895-016-540-201
Manufacturer:EDAC
Manufacturer Number:895-016-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-540-201

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Board-to-Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and sturdy Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows and 16 positions, it offers ample space for seamless integration, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Trust in this connector to streamline your PCB connections effectively.