895-016-540-202

Heilind Number:EDA895-016-540-202
Manufacturer:EDAC
Manufacturer Number:895-016-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-540-202

Detailed Description

Enhance connectivity and performance with our dual-row Card Edge Connector. Designed for seamless integration into PCBs, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring safety and reliability. Crafted with copper alloy contacts, it guarantees efficient power transmission with a low amperage of 3A. With 16 positions and a pitch of .1 inches, it offers high-density connectivity for your electronic projects. Its straight mount orientation and compact form factor make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Elevate your PCB designs with this essential component.