895-016-540-412

Heilind Number:EDA895-016-540-412
Manufacturer:EDAC
Manufacturer Number:895-016-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-540-412

Detailed Description

Elevate your PCB connections with this sleek and efficient Board To Board Card Edge Connector in classic Black. Designed for seamless integration, its 16 Copper Alloy contact positions ensure reliable power transmission at an amperage of 3 A. The durable UL 94V-0 Polyphenylene Sulfide housing guarantees safety and stability, even in extreme temperatures ranging from -40 to 105 °C. With a compact pitch of .1 in and row spacing of .2 in, it offers precise and snug fitting on your circuit boards. Its straight mount orientation makes installation a breeze, while its single row configuration simplifies the setup process. Trust this connector to deliver exceptional performance in all your electronic projects.