895-016-541-102

Heilind Number:EDA895-016-541-102
Manufacturer:EDAC
Manufacturer Number:895-016-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-541-102

Detailed Description

Enhance your PCB connections with our high-performing Board To Board Card Edge Connector. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector guarantees efficient power transmission with an amperage of 3A. Featuring 16 positions in a single row, it offers seamless connectivity for your electronic components. Crafted with precision, the copper alloy contacts ensure reliable signal transfer. With a pitch of 0.1 inches and row spacing of 0.2 inches, it's perfect for compact PCB layouts. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your device performance with this essential connector.