895-016-541-103

Heilind Number:EDA895-016-541-103
Manufacturer:EDAC
Manufacturer Number:895-016-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-016-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-016-541-103

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector. Designed for optimal performance, this connector features 16 positions with a single row, facilitating seamless data transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in various operating environments. With a contact material of Copper Alloy, conductivity is guaranteed, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. Suitable for straight mount orientation, it is versatile and easy to integrate. Operating within a temperature range of -40 to 105 °C, this connector is reliable even in extreme conditions. Upgrade your connectivity solutions with this high-quality component.